RAFI 1.30.270.001/2208 RAFIX 22 FS Illuminated Push Button 29.8x29.8x18.5mm

MPN
1.30.270.001/2208
Brand
RAFI
EAN-13
2050009898007
Order Code
06-3672
Country of Origin
Hungary
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £10.54
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 57 in stock

The RAFI 1.30.270.001/2208 Illuminated push button is a momentary switch measuring 29.8 x 29.8 x 18.5 mm, suitable for applications requiring visual feedback. As part of the RAFIX 22 FS series, this switch is designed for durability and reliability in control panels and user interfaces. RAFI's product is ideal for environments where illuminated indication is critical for operation.
Type Illuminated push button
Contact Configuration None
Switch Function Momentary
Current Rating N/A
Mounting Panel
Illumination White
Panel Cutout Dimensions 22.3
Casing/button Colour White
Dim (L x W x H) 29.8 x 29.8 x 18.5 mm
Height 18.5mm
Length 29.8mm
Lighting Type incl. lighting
Misc Attribute 1 RAFIX 22 FS
Misc Attribute 2 Flat bezel
Recess depth 9.2mm
Recess Diameter 22.3mm
Shape Round
Width 29.8mm

Reviews

Be the first to submit a review

Trustpilot