RAFI 1.30.270.001/2401 RAFIX 22 FS Push Button 29.8x29.8x18.5mm Momentary

MPN
1.30.270.001/2401
Brand
RAFI
EAN-13
2050009898014
Order Code
06-3673
Country of Origin
Hungary
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £6.95
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

The RAFI 1.30.270.001/2401 RAFIX 22 FS is an illuminated push button switch. This momentary switch measures 29.8 x 29.8 x 18.5 mm and is typically used for control panels in industrial and commercial settings. It combines robust design with clear visual feedback, making it ideal for reliable operation in demanding environments.
Type Illuminated push button
Contact Configuration None
Switch Function Momentary
Current Rating N/A
Mounting Panel
Illumination Yellow
Panel Cutout Dimensions 22.3
Casing/button Colour Yellow
Dim (L x W x H) 29.8 x 29.8 x 18.5 mm
Height 18.5mm
Length 29.8mm
Lighting Type incl. lighting
Misc Attribute 1 RAFIX 22 FS
Misc Attribute 2 Flat bezel
Recess depth 9.2mm
Recess Diameter 22.3mm
Shape Round
Width 29.8mm

Reviews

Be the first to submit a review

Trustpilot