RAFI 1.15.210.121/2200 LUMOTAST 16 Illuminated Push Button 35V 0.1A |
06-3611
|
|
Despatched within 4 working days - 15 in stock
|
1+ £13.35
Price per unit Ex VAT
|
White |
White |
Illuminated push button |
None |
1 maker |
0.1A |
Panel |
30V |
16.2 |
Type C CEE 7/16 plug 2.8mm |
Gold |
(L x W x H) 23.5 x 23.5 x 22.3 mm |
22.3mm |
23.5mm |
incl. lighting |
1W |
LUMOTAST 16 |
18mm |
16.2mm |
Round |
RAFI 1.15.210.121/2300 LUMOTAST 16 Illuminated Push Button 35V 0.1A |
06-3612
|
|
Back order - 45 availableBack-order availability date - 14/11/2026
|
1+ £13.35
Price per unit Ex VAT
|
Red |
Red |
Illuminated push button |
None |
1 maker |
0.1A |
Panel |
30V |
16.2 |
Type C CEE 7/16 plug 2.8mm |
Gold |
(L x W x H) 23.5 x 23.5 x 22.3 mm |
22.3mm |
23.5mm |
incl. lighting |
1W |
LUMOTAST 16 |
18mm |
16.2mm |
Round |
RAFI 1.15.210.121/2400 LUMOTAST 16 Illuminated Push Button 35V 0.1A |
06-3613
|
|
Despatched within 4 working days - 24 in stock
|
1+ £13.35
Price per unit Ex VAT
|
Yellow |
Yellow |
Illuminated push button |
None |
1 maker |
0.1A |
Panel |
30V |
16.2 |
Type C CEE 7/16 plug 2.8mm |
Gold |
(L x W x H) 23.5 x 23.5 x 22.3 mm |
22.3mm |
23.5mm |
incl. lighting |
1W |
LUMOTAST 16 |
18mm |
16.2mm |
Round |
RAFI 1.15.210.121/2500 LUMOTAST 16 Illuminated Push Button 35V 0.1A |
06-3614
|
|
Despatched within 4 working days - 29 in stock
|
1+ £15.16
Price per unit Ex VAT
|
Green |
Green |
Illuminated push button |
None |
1 maker |
0.1A |
Panel |
30V |
16.2 |
Type C CEE 7/16 plug 2.8mm |
Gold |
(L x W x H) 23.5 x 23.5 x 22.3 mm |
22.3mm |
23.5mm |
incl. lighting |
1W |
LUMOTAST 16 |
18mm |
16.2mm |
Round |
RAFI 1.15.210.121/2600 LUMOTAST 16 Illuminated Push Button 35V 0.1A |
06-3615
|
|
Despatched within 4 working days - 31 in stock
|
1+ £13.35
Price per unit Ex VAT
|
Blue |
Blue |
Illuminated push button |
None |
1 maker |
0.1A |
Panel |
30V |
16.2 |
Type C CEE 7/16 plug 2.8mm |
Gold |
(L x W x H) 23.5 x 23.5 x 22.3 mm |
22.3mm |
23.5mm |
incl. lighting |
1W |
LUMOTAST 16 |
18mm |
16.2mm |
Round |