RAFI 1.15.210.121/2300 LUMOTAST 16 Illuminated Push Button 35V 0.1A

MPN
1.15.210.121/2300
Brand
RAFI
EAN-13
2050009899790
Order Code
06-3612
Country of Origin
Hungary
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £13.35
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 45 availableBack-order availability date - 14/11/2026

The RAFI LUMOTAST 16 is an illuminated push button switch, measuring 23.5 x 23.5 x 22.3 mm, designed for momentary contact operations. It operates at 35 V with a current rating of 0.1 A, offering a compact and reliable user interface solution. Typical applications include control panels, industrial machinery, and instrumentation requiring visual operator feedback.
Type Illuminated push button
Contact Configuration None
Switch Function 1 maker
Current Rating 0.1A
Mounting Panel
Voltage Rating 30V
Illumination Red
Panel Cutout Dimensions 16.2
Casing/button Colour Red
Connection Type C CEE 7/16 plug 2.8mm
Contact Material Gold
Dim (L x W x H) 23.5 x 23.5 x 22.3 mm
Height 22.3mm
Length 23.5mm
Lighting Type incl. lighting
Max. switching capacity 1W
Misc Attribute LUMOTAST 16
Recess depth 18mm
Recess Diameter 16.2mm
Shape Round
Switching Voltage 35V
Width 23.5mm

Reviews

Be the first to submit a review

Trustpilot