RAFI 1.15.210.121/2500 LUMOTAST 16 Illuminated Push Button 35V 0.1A

MPN
1.15.210.121/2500
Brand
RAFI
EAN-13
2050009899813
Order Code
06-3614
Country of Origin
Hungary
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £15.16
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 29 in stock

RAFI's LUMOTAST 16 is an illuminated push button switch designed for momentary operation. It features a compact size of 23.5 x 23.5 x 22.3 mm, suitable for low-voltage applications with a rating of 35 V and 0.1 A. This switch is ideal for control panels and user interfaces requiring visual feedback.
Type Illuminated push button
Contact Configuration None
Switch Function 1 maker
Current Rating 0.1A
Mounting Panel
Voltage Rating 30V
Illumination Green
Panel Cutout Dimensions 16.2
Casing/button Colour Green
Connection Type C CEE 7/16 plug 2.8mm
Contact Material Gold
Dim (L x W x H) 23.5 x 23.5 x 22.3 mm
Height 22.3mm
Length 23.5mm
Lighting Type incl. lighting
Max. switching capacity 1W
Misc Attribute LUMOTAST 16
Recess depth 18mm
Recess Diameter 16.2mm
Shape Round
Switching Voltage 35V
Width 23.5mm

Reviews

Be the first to submit a review

Trustpilot