RAFI 1.15.210.121/2400 LUMOTAST 16 Illuminated Push Button 35V 0.1A

MPN
1.15.210.121/2400
Brand
RAFI
EAN-13
2050009899806
Order Code
06-3613
Country of Origin
Hungary
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £13.35
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 24 in stock

The RAFI LUMOTAST 16 Illuminated push button, model 1.15.210.121/2400, is a momentary switch designed for applications requiring visual feedback and low current switching. This push button, with dimensions of 23.5 x 23.5 x 22.3 mm, operates at 35 V and 0.1 A, making it suitable for control panels and human-machine interface systems. Manufactured by RAFI, it is ideal for environments
Type Illuminated push button
Contact Configuration None
Switch Function 1 maker
Current Rating 0.1A
Mounting Panel
Voltage Rating 30V
Illumination Yellow
Panel Cutout Dimensions 16.2
Casing/button Colour Yellow
Connection Type C CEE 7/16 plug 2.8mm
Contact Material Gold
Dim (L x W x H) 23.5 x 23.5 x 22.3 mm
Height 22.3mm
Length 23.5mm
Lighting Type incl. lighting
Max. switching capacity 1W
Misc Attribute LUMOTAST 16
Recess depth 18mm
Recess Diameter 16.2mm
Shape Round
Switching Voltage 35V
Width 23.5mm

Reviews

Be the first to submit a review

Trustpilot