Rafi 114100501 Tact Switch 1 x Off/(On) 100mA 35V DC/AC Blue THT Outward

MPN
1.14.100.501/0000
Brand
RAFI
EAN-13
2050000223105
Order Code
59-3134
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £13.20
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 135 in stock

A tactile switch from Rafi. With the key RACON 8 provides RAFI an extremely reliable switching key with very little space. The buttons may be used singly or in keypads. Suitable for most soldering processes, such as wave, reflow (SMD) and hand soldering.


  • Switch type: Tact switch
  • Connection: Solder pins
  • Switch Functions: Momentary
  • Switch features: Raised actuator
  • Switch position: 1 x Off/(On)
  • Casing/button colour: Blue
  • Actuating force: 3.3N
  • Additional product specs: quick action contact
  • Bounce duration: 5 ms
  • Contact material: Gold
  • Contact resistance: 100 mΩ
  • Contact type: 1 maker
  • Operating life (cycles): 100,000 (6A AC) to 1,000,000 (0.2A DC) cycles
  • Lighting style: none
  • Operating temperature: -40 to +90°C
  • Resistance: 100 mΩ
  • Switch travel: 0.34 (± 0.1)mm
  • Switching capacity (max.): 1W
  • Switching current (max.): 100mA
  • SwitchingVoltage: 42V DC/AC
  • Type (manufacturer type): 1.14.100.501/0000
Type Tactile switch cover
Contact Configuration SPST off / (on)
Switch Function Off/(On)
Current Rating (A) 0.1A
Orientation Vertical/ Top Actuator
Actuator Length 4.3mm
Illumination Blue
Operating Force 330gf
Action Off / (on)
Bounce duration 5 ms
Illumination Type None
Maximum Temperature +90°C
Min. temperature -40°C
Resistance 100 mO

Reviews

Be the first to submit a review

Trustpilot