Rafi 1.14.002.111/0000 Tact Switch 1 x Off/(On) 100mA 35V Black, Red SMD 5.5N

MPN
1.14.002.111/0000
Brand
RAFI
EAN-13
2050000706516
Order Code
59-4098
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
5+ £1.00
10+ £0.991
25+ £0.963
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 517 in stock

A tactile switch from Rafi.


  • Switch type: Tact switch
  • Connection: SMD
  • Panel cut-out: 6.35 x 5.1mm
  • Switch Functions: Momentary
  • Switch features: Raised actuator
  • Switch position: 1 x Off/(On)
  • Casing/button colour: Black, Red
  • Actuating force: 5.5N
  • Contact material: Gold (Gold)
  • Contact type: 1 maker
  • Lighting style: None
  • Operating temperature: -40 to +85°C
  • Switching current (max.): 100mA
  • SwitchingVoltage: 35V
  • Dimensions: 3.85 x 6.4 x 5.1mm
  • Type (manufacturer type): 1.14.002.111/0000
Type Tactile switch cover
Contact Configuration SPST off / (on)
Switch Function Off/(On)
Current Rating (A) 0.1A
Orientation Vertical/ Top Actuator
Illumination None
Operating Force 550gf
Action Off / (on)
Illumination Type None
Maximum Temperature +85°C
Min. temperature -40°C

Reviews

Be the first to submit a review

Trustpilot