RAFI 1.10.021.005/0021 RAMO 22 Rotary Switch 32V 0.1A 2x60° 1pc

MPN
1.10.021.005/0021
Brand
RAFI
EAN-13
2050009899868
Order Code
06-3563
Country of Origin
Hungary
  • Free UK shipping available
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £66.17 £63.35
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

RAFI manufactures the RAMO 22 Rotary switch, model 1.10.021.005/0021, which operates at 32 V and 0.1 A. It features a dual 60-degree rotation, suitable for precise control applications. This switch is typically used in electronic devices needing robust and reliable rotational inputs.
Type Rotary switch
Number of Decks 2
Current Rating (Amps) 0.1A
Actuator Type Toggle
Angle of Throw 2 x 60 °
Contact Type 2 makers
Dim (L x W x H) 29.8 x 29.8 x 53.9 mm
Functions latch
Height 53.9mm
Length 29.8mm
Lighting Type None
Misc Attribute RAMO 22
Recess depth 30.1mm
Recess Diameter 22.3mm
Switching Voltage 32V
Width 29.8mm

Reviews

Be the first to submit a review

Trustpilot