Radxa RS114 B4E32 Rock Pi4B+ SBC 6 core 2.0GHz 4GB RAM USB 3.0 AI support

MPN
RS114 B4E32
Brand
Radxa
EAN-13
4064161191140
Order Code
10-3967
Country of Origin
China
View Full Product Range (7)
Qty Unit Price (Inc VAT)
1+ £149.40
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
19 in stock, despatched in 4 working days

Manufactured by Radxa, the RS114 B4E32 Rock 4 B+ 4 GB features a six-core processor clocked at 2.0 GHz and 4 GB memory. It is an SBC, similar to Raspberry Pi and BeagleBone, ideal for educational projects, IoT applications, and prototyping. This board supports various connectivity options and is suitable for enthusiasts and developers.
Type SBC
Bluetooth 5.0
Clock Speed 2.0GHz
Height 17mm
Length 85mm
Memory Capacity 4GB
Memory Type eMMC
Misc Attribute Rock 4 B+
Operating system (Version) w/o OS
Output Current 2A
Output Voltage 9V DC
Power supply (LOV) via USB
Processor ARM Cortex-A72
Processor Cores (No) 6
SoC Rockchip RK3399
Width 56mm
Wi-Fi b/g/n/ac

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot