Christmas Opening Hours and Delivery Dates here
Rademacher VK C-947-1-EP Laboratory Card 100x50mm Double-Sided Copper

Rademacher VK C-947-1-EP Laboratory Card 100x50mm Double-Sided Copper

Order Code:

12-8211

Brand: WR Rademacher MPN: VK C-947-1-EP EAN-13: 4031909009838

Discontinued


The Rademacher VK C-947-1-EP is a prototyping PCB with dimensions of 100 mm by 50 mm and features both-sided copper. This printed circuit board is ideal for experimenting and developing electronic prototypes in laboratory settings. It is part of the Rademacher PCB range, suitable for a variety of electromechanical applications.
Type Prototyping PCB
Hole Diameter 1mm
Thickness 1.5mm
Base Material EP with both-sided copper.-edition
Copper coating (thickness) 35µm
CS 3.96mm
Dim (L x W) 100 mm x 50 mm
Length 100mm
Misc Attribute 1 double sided
Misc Attribute 2 WR-Typ 947
Number of conductor strips 25
Width 50mm

Trustpilot