Rademacher VK C-932-HP Lab Card for 12 16-pin ICs 31/33/96-pin Plugs

Image Representative of Range

Rademacher VK C-932-HP Lab Card for 12 16-pin ICs 31/33/96-pin Plugs

MPN
VK C-932-HP
EAN-13
4031909009791
Order Code
12-8208
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
2+ £3.70
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 15 in stock

The Rademacher VK C-932-HP laboratory card, designed for twelve 16-pin ICs, features versatile connection options including 31-pin, 33-pin, and 96-pin plugs. This prototyping printed circuit board is ideal for experimentation and development in electronic and electromechanical components. Its compact size and copper edition make it suitable for a variety of laboratory and educational applications.
Type Prototyping PCB
Length 160mm
Thickness 1.5mm
Width 100mm
Base Material HP with Cu.-edition
Copper coating (thickness) 35µm
Dimensions (L x W) 160 mm x 100 mm
Hole Diameter 1mm
Misc Attribute 1 Designed for twelve 16-pin ICs. With connection options for the following plugs: 31-pin according to DIN 41617, grid 2.50 mm, 33-pin Direct plug, grid 2.50 mm 96-pin according to DIN 41612, grid 2.54mm
Misc Attribute 2 WR-Typ 932
Number of conductor strips 33

Reviews

Be the first to submit a review

Trustpilot