Rademacher VK C-520-8 PCB Single-Sided 35µm 250x250mm Photo-Coating

Image Representative of Range

Rademacher VK C-520-8 PCB Single-Sided 35µm 250x250mm Photo-Coating

MPN
VK C-520-8
EAN-13
4031909020956
Order Code
12-8203
Country of Origin
Germany
View Full Product Range (18)

Discontinued


Rademacher's VK C-520-8 PCB material is a single-sided positive photo-coated board with a thickness of 35 µm and dimensions of 250 mm x 250 mm. It is typically used in electronic prototyping and circuit manufacturing. The product features high precision and reliability, making it suitable for industrial and hobbyist applications.
Number of Sides 1
Material Phenolic paper
Length 250mm
Width 250mm
Copper coating (thickness) 35µm
Dim (L x W) 250 mm x 250 mm
Material thickness 1.5mm
Misc Attribute 1 single sided
Photo-coating Positive
Type PCB material

Trustpilot