Christmas Opening Hours and Delivery Dates here
Rademacher VK C-520-2 PCB 35µm Single-Sided Photo-Coating 100x75mm

Rademacher VK C-520-2 PCB 35µm Single-Sided Photo-Coating 100x75mm

Order Code:

12-8198

Brand: WR Rademacher MPN: VK C-520-2 EAN-13: 4031909020901

Discontinued


Rademacher VK C-520-2 PCB material is a single-sided board with a 35 µm photo-coating in a positive format, measuring 100 mm by 75 mm. It is typically used in prototyping and small electronic projects. This product is ideal for custom circuit designs and rapid development testing.
Type PCB material
Material Phenolic paper
Length 100mm
Width 75mm
Copper coating (thickness) 35µm
Dim (L x W) 100 mm x 75 mm
Material thickness 1.5mm
Misc Attribute 1 single sided
Photo-coating Positive

Trustpilot