Rademacher VK C-510-7 PCB Single-Sided 35µm Photo-Coating 300x200mm

Image Representative of Range

Rademacher VK C-510-7 PCB Single-Sided 35µm Photo-Coating 300x200mm

MPN
VK C-510-7
EAN-13
2050003229654
Order Code
12-8190
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
1+ £11.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 30 in stock

Rademacher's VK C-510-7 is a printed circuit board (PCB) material featuring a single-sided 35 µm photo-coating positive layer, measuring 300 mm by 200 mm. Made from FR4 material, this PCB is ideal for creating prototype circuits or small batch projects. It is suitable for applications requiring reliable electrical insulation and thermal performance.
Number of Sides 1
Material Epoxide
Length 300mm
Width 200mm
Copper coating (thickness) 35µm
Dim (L x W) 300 mm x 200 mm
Material thickness 1.5mm
Misc Attribute 1 single sided
Photo-coating Positive
Type PCB material

Reviews

Be the first to submit a review

Trustpilot