Rademacher C-931-EP Prototyping PCB 160x100mm 35µm 2.54mm 32-pin Plug

Image Representative of Range

Rademacher C-931-EP Prototyping PCB 160x100mm 35µm 2.54mm 32-pin Plug

MPN
VK C-931-EP
EAN-13
4031909020642
Order Code
12-8207
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
2+ £3.67
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 100 in stock

The Rademacher VK C-931-EP is a prototyping printed circuit board measuring 160 mm by 100 mm, with a 35 µm thickness and 2.54 mm contact spacing. This PCB is ideal for developing and testing electronic circuits before final production. It is commonly used in educational and hobbyist electronic projects.
Type Prototyping PCB
Hole Pitch 5.08mm
Length 160mm
Thickness 1.5mm
Width 100mm
Base Material Epoxide
Copper coating (thickness) 35µm
CS 2.54mm
Dimensions (L x W) 160 mm x 100 mm
Hole Diameter 1mm
Number of conductor strips 37

Reviews

Be the first to submit a review

Trustpilot