Rademacher C-922-HP Laboratory Card HP Connector DIN 41617 160x100mm

Image Representative of Range

Rademacher C-922-HP Laboratory Card HP Connector DIN 41617 160x100mm

MPN
C-922-HP
EAN-13
4031909008732
Order Code
12-8178
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
2+ £3.75
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 9 in stock

Rademacher's C-922-HP is a printed circuit board made of hard paper with a copper coating, measuring 160 mm by 100 mm. It adheres to DIN 41617 standards, ensuring compatibility in laboratory and prototyping environments. Ideal for electronic experiments, it facilitates the development and testing of components and electromechanical systems.
Type Prototyping PCB
Length 160mm
Thickness 1.5mm
Width 100mm
Base Material Hard paper with Cu-coating
Copper coating (thickness) 35µm
CS 2.54mm
Dimensions (L x W) 160 mm x 100 mm
Hole Diameter 1mm
Misc Attribute 1 Connector according to DIN 41617
Misc Attribute 2 WR-Typ 922

Reviews

Be the first to submit a review

Trustpilot