Rademacher 946-HP Laboratory Card 39-Pole Line Connector 160x100mm

Image Representative of Range

Rademacher 946-HP Laboratory Card 39-Pole Line Connector 160x100mm

MPN
946-HP
EAN-13
4031909008527
Order Code
12-8177
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
2+ £3.35
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 79 in stock

The Rademacher 946-HP laboratory card is a prototyping PCB designed for ICs, featuring a point line circuit and a line connector compatible with 39 pole direct plugs. With dimensions of 160 mm x 100 mm, it is crafted for precise electronic experiments and prototypes in the field of electromechanics. This laboratory card is ideal for creating detailed electronic components and circuits in a controlled environment.
Type Prototyping PCB
Length 160mm
Thickness 1.5mm
Width 100mm
Base Material HP with Cu.edition
Copper coating (thickness) 35µm
CS 2.54mm
Dimensions (L x W) 160 mm x 100 mm
Hole Diameter 1mm
Misc Attribute 1 Point line circuit with line connector for the 39 pole Direct plugs
Misc Attribute 2 WR-Typ 946
Number of conductor strips 38

Reviews

Be the first to submit a review

Trustpilot