Raaco 760331 ToolBag Pro Universal 16" Tool Bag Metal Struts Empty UK

MPN
760331
Brand
raaco
EAN-13
5733439760331
Order Code
10-3942
Country of Origin
Denmark
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
4+ £107.46
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 4
Despatched within 4 working days - 6 in stock

The Raaco ToolBag Pro 760331 is an empty tool bag designed for effective tool storage. This universal tool bag features robust construction and ample space, with dimensions of 419 x 264 x 206 mm. It is ideal for professional tradespeople or hobbyists requiring organised, portable tool management.
Type Tool bag (empty)
Height 264mm
Width 419mm
Length 419mm
Material Plastic
Colour Blue, Grey
Depth 206mm
Dim (L x W x H) 419 x 419 x 264 mm
Range of uses Universal
Weight 2.18kg

Reviews

Be the first to submit a review

Trustpilot