Raaco 136822 Tool Holder Large 242x38x140mm Set of 2 Super Clip System

MPN
136822
Brand
raaco
EAN-13
5733439136822
Order Code
10-3906
Country of Origin
Denmark
View Full Product Range (9)

Discontinued


Raaco product model 136822 is a large tool holder measuring 242 x 38 x 140 mm and comes as a set of two. It is designed for use with perforated tool board systems, ideal for wall-mounted tool storage solutions. This tool holder is perfect for organising tools on perforated panels or sheet metal in workshops.
Type Tool Holder
Dim (L x W x H) 242 x 38 x 140 mm
Factory colour Grey
Height 140mm
Length 242mm
Weight 460g
Width 38mm

Trustpilot