Raaco 136617 Compact 50 Universal Toolbox 621x260x311mm 10 Inserts

MPN
136617
Brand
Raaco
EAN-13
5733439136617
Order Code
10-3905
Country of Origin
Denmark
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £104.92
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 2 availableBack-order availability date - 18/11/2026

The Raaco Compact 50 136617 tool box is designed to efficiently organize and protect your tools with dimensions of 621 x 260 x 311 mm. This sturdy empty tool box is ideal for both professional tradesmen and DIY enthusiasts needing reliable storage. Typical applications include tool transportation and onsite tool organisation.
Type Tool box (empty)
Height 260mm
Length 311mm
Width 620mm
Colour Black
Material Polypropylene
Dim (L x W x H) 315 x 620 x 260 mm
Factory colour Blue
Inserts 10
Range of uses Universal
Weight 4.62kg

Reviews

Be the first to submit a review

Trustpilot