Raaco 136570 Tool Box Empty Compact 20 Tool Case with 6 Inserts

MPN
136570
Brand
Raaco
EAN-13
5733439136570
Order Code
10-3904
Country of Origin
Denmark
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
5+ £59.03
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Despatched within 4 working days - 4 in stock

The Raaco Compact 20 is an empty toolbox measuring 474 x 190 x 239 mm, providing ample space for organising tools. Known for its durability and reliability, it is ideal for both professionals and hobbyists. The Raaco 136570 toolbox is perfect for storing and transporting various hand tools efficiently.
Type Tool box (empty)
Height 190mm
Length 239mm
Width 474mm
Colour Black
Material Polypropylene
Dim (L x W x H) 239 x 474 x 190 mm
Factory colour Blue
Inserts 6
Range of uses Universal
Weight 1.85kg

Reviews

Be the first to submit a review

Trustpilot