Raaco 114165 Super Clip Tool Hook 237x46x145mm Quick Access Holder

MPN
114165
Brand
Raaco
EAN-13
5733439114165
Order Code
10-3873
Country of Origin
Denmark
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
10+ £4.54
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
Despatched within 4 working days - 59 in stock

The Raaco 114165 fork-spanner holder is a tool hook designed to attach to a perforated tool board system. It measures 237 x 46 x 145 mm and is ideal for organising spanners on a wall, offering secure and accessible storage. Typically used in garages or workshops, it enhances tool wall storage efficiency.
Type Holder
Dim (L x W x H) 237 x 46 x 145 mm
Factory colour Black
Height 145mm
Length 237mm
Load Capacity 5kg
Material Polypropylene
Weight 63g
Width 46mm

Reviews

Be the first to submit a review

Trustpilot