Raaco 110815 Super Clip Tool Hooks 5-20mm Holder Quick Access 3Pieces

MPN
110815
Brand
raaco
EAN-13
5733439110815
Order Code
10-3869
Country of Origin
Denmark
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
10+ £11.86
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
Despatched within 4 working days - 16 in stock

The Raaco 110815 tool hooks are designed to hold tools securely within a perforated tool board system. Each set includes three clip holders suitable for tool diameters of 5-20 mm, making it ideal for organising tools on wall-mounted perforated panels. This is a practical solution for efficient tool wall storage in workshops or garages.
Type Hook
Colour Black, Silver
Dim (L x W x H) 62 x 61 x 60 mm
Height 60mm
Length 62mm
Load Capacity 5kg
Number (holders) 1
Weight 79g
Width 61mm

Reviews

Be the first to submit a review

Trustpilot