Raaco 110792 Super Clip Tool Hook Clip 61x79x61mm 3Pieces Flexible Access

MPN
110792
Brand
raaco
EAN-13
5733439110792
Order Code
10-3867
Country of Origin
Denmark
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
10+ £11.90
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
Despatched within 4 working days - 19 in stock

Raaco 110792 tool hook clip set includes three hammer holders designed to fit tool handles ranging from 4 to 50 mm. This durable and versatile solution easily attaches to perforated panels for efficient wall storage. Ideal for organising tools in workshops, garages, or any wall-mounted storage system.
Type Hook
Colour Black, Silver
Dim (L x W x H) 61 x 79 x 61 mm
Height 61mm
Length 61mm
Load Capacity 5kg
Number (holders) 1
Weight 92g
Width 79mm

Reviews

Be the first to submit a review

Trustpilot