Raaco 110778 Super Clip Tool Hooks 27x96x60mm 5Piece Quick Tool Access

MPN
110778
Brand
raaco
EAN-13
5733439110778
Order Code
10-3865
Country of Origin
Denmark
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
10+ £12.12
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
Despatched within 4 working days - 11 in stock

Raaco 110778 features tool hooks designed for use with a perforated tool board system. Each hook is an angle hook with dimensions of 27 x 96 x 60 mm and fits clips ranging from 3 to 75 mm. Typical applications include wall-mounted tool storage on perforated panels.
Type Hook
Colour Black, Silver
Dim (L x W x H) 27 x 96 x 60 mm
Height 60mm
Length 27mm
Load Capacity 5kg
Number (holders) 1
Weight 102g
Width 96mm

Reviews

Be the first to submit a review

Trustpilot