Raaco 110754 Super Clip Tool Hooks 3-25mm 5Piece Quick Access Tool Organiser

MPN
110754
Brand
raaco
EAN-13
5733439110754
Order Code
10-3863
Country of Origin
Denmark
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
10+ £10.24
50+ £9.28
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
Despatched within 4 working days - 10 in stock

The Raaco 110754 tool hook set includes five clip angle hooks designed for use on perforated tool board systems. These hooks measure 27 x 47 x 60 mm and fit tool diameters from 3 to 25 mm, providing efficient wall storage for tools. Ideal for organising a tool wall storage area, the hooks are suitable for mounting on perforated panels or sheet metal walls.
Type Hook
Colour Black, Silver
Dim (L x W x H) 27 x 47 x 60 mm
Height 60mm
Length 27mm
Load Capacity 5kg
Number (holders) 1
Weight 73g
Width 47mm

Reviews

Be the first to submit a review

Trustpilot