Raaco 110747 Super Clip Tool Hooks Double Hook 27x79x60mm 3Pieces

MPN
110747
Brand
Raaco
EAN-13
5733439110747
Order Code
10-3862
Country of Origin
Denmark
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
10+ £13.36
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
Despatched within 4 working days - 12 in stock

Raaco 110747 is a set of tool hooks designed for use with perforated tool board systems. These twin hooks are crafted from durable sheet metal and are ideal for wall mount storage solutions. Typically used for organising tools, they offer a secure and efficient way to maximise wall storage.
Type Twin hook
Colour Black, Silver
Dim (L x W x H) 27 x 79 x 60 mm
Height 60mm
Length 27mm
Load Capacity 5kg
Number (holders) 1
Weight 77g
Width 79mm

Reviews

Be the first to submit a review

Trustpilot