Raaco 110730 Tool Hooks 2-30mm Double Hook 27x47x60mm 3 Pieces Super Clip

MPN
110730
Brand
Raaco
EAN-13
5733439110730
Order Code
10-3861
Country of Origin
Denmark
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
10+ £12.48
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
Despatched within 4 working days - 7 in stock

Raaco 110730 twin hooks are designed for use with perforated tool board systems, providing efficient wall-mounted tool storage. These double hooks, measuring 27 x 47 x 60 mm, fit 2-30 mm tools securely on perforated panels. Ideal for organising tools in workshops or garages, the pack contains 3 pieces.
Type Twin hook
Colour Black, Silver
Dim (L x W x H) 27 x 47 x 60 mm
Height 60mm
Length 27mm
Load Capacity 5kg
Number (holders) 1
Weight 55g
Width 47mm

Reviews

Be the first to submit a review

Trustpilot