Raaco 110723 Super Clip Tool Hook Set 27x107x60 mm 5 Pcs Flexible Access

MPN
110723
Brand
raaco
EAN-13
5733439110723
Order Code
10-3860
Country of Origin
Denmark
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
10+ £8.08
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
Despatched within 4 working days - 19 in stock

Raaco 110723 tool hooks are designed for use with perforated tool board systems and panels. Each hook is 27 x 107 x 60 mm, featuring a single-hook design, ideal for wall-mounted tool storage solutions. This set of five hooks is suitable for organising and securing tools on a tool wall storage system.
Type Tool Holder
Dim (L x W x H) 27 x 107 x 60 mm
Factory colour Black
Height 60mm
Length 27mm
Load Capacity 5kg
Weight 105g
Width 107mm

Reviews

Be the first to submit a review

Trustpilot