Raaco 110679 Tool Hooks Clip Super Clip 8-30mm 37x57x80mm 4Pieces

MPN
110679
Brand
Raaco
EAN-13
5733439110679
Order Code
10-3857
Country of Origin
Denmark
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
10+ £7.54
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
Despatched within 4 working days - 8 in stock

Raaco 110679 tool hooks are designed for use with perforated tool board systems for efficient wall storage. The clips, fitting sizes 8-30 mm, are ideal for organising tools on perforated panels or sheet metal. These hooks come in a set of four and are commonly used in workshops or garages for convenient tool wall storage.
Type Tray
Dim (L x W x H) 37 x 57 x 80 mm
Factory colour Black
Height 80mm
Length 37mm
Load Capacity 300g
Material Polypropylene
Weight 60g
Width 57mm

Reviews

Be the first to submit a review

Trustpilot