Raaco 110631 Tool Hooks 6-12mm 27x37x60mm 4Pieces Quick Access Flexibility

MPN
110631
Brand
raaco
EAN-13
5733439110631
Order Code
10-3854
Country of Origin
Denmark
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
10+ £7.54
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
Despatched within 4 working days - 11 in stock

Raaco 110631 tool hooks are designed for use with perforated tool board systems and measure 27 x 37 x 60 mm. These hooks securely clip onto tool terminals ranging from 6-12 mm, making them ideal for organising wall-mounted tool storage. Typically used in workshops or garages, Raaco 110631 4 pc(s) provide reliable support for various hand tools on perforated panels.
Type Tool Holder
Dim (L x W x H) 27 x 37 x 60 mm
Factory colour Black
Height 60mm
Length 27mm
Load Capacity 5kg
Material Polyoxymethylene
Number (holders) 1
Weight 54g
Width 37mm

Reviews

Be the first to submit a review

Trustpilot