Raaco 108928 Tool Hooks 4Pieces Super Clip for Flexible Tool Organisation

MPN
108928
Brand
Raaco
EAN-13
5733439108928
Order Code
10-3845
Country of Origin
Denmark
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
10+ £8.90
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
Despatched within 4 working days - 7 in stock

The Raaco 108928 tool hooks are designed to securely hold drills on a perforated tool board system. Made from durable sheet metal, each holder measures 27 x 93 x 60 mm, making them ideal for wall-mounted tool storage. This product includes four pieces and is perfect for organising tools in workshops or garages.
Type Holder
Colour Black, Silver
Dim (L x W x H) 27 x 93 x 60 mm
Height 60mm
Length 27mm
Load Capacity 5kg
Number (holders) 1
Weight 90g
Width 93mm

Reviews

Be the first to submit a review

Trustpilot