Raaco 103169 Tool Hooks Clip 8-50mm Storage Box 59x77x114mm 1Piece

MPN
103169
Brand
raaco
EAN-13
5733439103169
Order Code
10-3838
Country of Origin
Denmark
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
10+ £4.54
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
Despatched within 4 working days - 46 in stock

The Raaco 103169 tool hook is designed for use with perforated tool board systems. This versatile tool holder fits tools ranging from 8-50 mm and is ideal for wall-mounted storage solutions. Commonly used in workshops, it helps organise tools efficiently on perforated panels.
Type Tool Holder
Dim (L x W x H) 59 x 77 x 114 mm
Factory colour Black
Height 114mm
Length 59mm
Load Capacity 1.3kg
Material Polypropylene
Number (holders) 1
Weight 37g
Width 77mm

Reviews

Be the first to submit a review

Trustpilot