R-TECH LED Illuminated Push Button Switches

R-TECH Brand: R-TECH

A range of R-TECH double pole push button latching switches with integral LED for right angled PCB mounting.

Applications include pro audio and video processing equipment and broadcast and test equipment amplification.

The LED operation is independent of the switching function allowing designers to freely assign the LED illumination for a wide variety of status options.

  • Type: Push button switches for right angled PCB mounting
  • Illumination colour: Red or Green
  • Switch action: Latched
  • Contact configuration: DPDT
  • Maximum contact voltage: 30V DC
  • Maximum rated current: 300mA
  • Contact resistance: 20 mΩ max
  • Terminal type: Solder pins
  • Shaft Dimension: 3.3 x 3.3 mm
  • Compatible transparent switch cap also available
Description Image Product Buy Pricing (Ex VAT) Type Contact Configuration Switch Function Current Rating Voltage Rating Illumination Dimensions Illumination Type Mounting Panel Cutout Dimensions Shaft Dimensions
R-TECH 780390 Latching DPDT PCB Mount Switch with Red LED
R-TECH 780390 Latching DPDT PCB Mount Switch with Red LED
Standard range
Order code: 78-0390
MPN: 780390

Order in multiples of 5


Despatched same day - 1,006 in stockAdditional quantity lead time 6 months
5+ £1.89
50+ £1.58
100+ £1.35
500+ £1.22
1000+ £1.19
Price per unit Ex VAT
PCB switch On / on On-On 300mA 30V Red LED PCB N/A 3.3 x 3.3mm
R-TECH 780391 Latching DPDT PCB Switch with High Intensity Green LED
R-TECH 780391 Latching DPDT PCB Switch with High Intensity Green LED
Standard range
Order code: 78-0391
MPN: 780391

Order in multiples of 5


Despatched same day - 436 in stockAdditional quantity lead time 6 months
5+ £1.83
50+ £1.53
100+ £1.31
500+ £1.18
1000+ £1.15
Price per unit Ex VAT
PCB switch On / on On-On 300mA 30V Green LED PCB N/A 3.3 x 3.3mm
R-TECH 780392 Large Actuator Switch Cap with Transparent Finish
R-TECH 780392 Large Actuator Switch Cap with Transparent Finish
Standard range
Order code: 78-0392
MPN: 780392

Order in multiples of 5


Despatched same day - 582 in stockAdditional quantity lead time 6 months
5+ £0.494
50+ £0.412
100+ £0.353
500+ £0.319
1000+ £0.309
Price per unit Ex VAT
Key cap None N/A N/A N/A Clear 10 x 10.6mm PCB N/A 3.3 x 3.3mm

Trustpilot