R-TECH 780390 Latching DPDT PCB Mount Switch with Red LED

MPN
780390
Brand
R-TECH
EAN-13
5053556003204
Order Code
78-0390
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
5+ £1.89
50+ £1.58
100+ £1.35
500+ £1.22
1000+ £1.19
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Despatched same day - 1,006 in stockAdditional quantity lead time 6 months

An R-TECH double pole push button latching switch with integral red LED for right angled PCB mounting.

Applications include pro audio and video processing equipment and broadcast and test equipment amplification.

The LED operation is independent of the switching function allowing designers to freely assign the LED illumination for a wide variety of status options.


  • Type: Push button switch for right angled PCB mounting
  • Illumination colour: Red
  • Switch action: Latched
  • Contact configuration: DPDT
  • Maximum contact voltage: 30V DC
  • Maximum rated current: 300mA
  • Contact resistance: 20 mΩ max
  • Terminal type: Solder pins
  • Shaft Dimension: 3.3 x 3.3 mm


Type PCB switch
Contact Configuration On / on
Switch Function On-On
Current Rating 300mA
Mounting PCB
Voltage Rating 30V
Illumination Red
Panel Cutout Dimensions N/A
Illumination Type LED
Shaft Dimensions 3.3 x 3.3mm

Reviews

Be the first to submit a review

Trustpilot