R-TECH 780392 Large Actuator Switch Cap with Transparent Finish

MPN
780392
Brand
R-TECH
EAN-13
5053556003228
Order Code
78-0392
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
5+ £0.494
50+ £0.412
100+ £0.353
500+ £0.319
1000+ £0.309
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Despatched same day - 582 in stockAdditional quantity lead time 6 months

A transparent R-TECH actuator cap, compatible with PCB mounting push button switches with 3.3mm square shafts.


  • Type: Actuator cap
  • Shape: Round with domed end
  • Colour: Transparent
  • Dimensions: 10 x 10.6 mm
  • Shaft size: Fits 3.3 x 3.3 mm shaft
  • Sold as single items


Type Key cap
Contact Configuration None
Switch Function N/A
Current Rating N/A
Mounting PCB
Voltage Rating N/A
Illumination Clear
Panel Cutout Dimensions N/A
Dimensions 10 x 10.6mm
Shaft Dimensions 3.3 x 3.3mm

Reviews

Be the first to submit a review

Trustpilot