An R-TECH double pole push button latching switch, with integral high intensity green LED for right angled PCB mounting.
Applications include pro audio and video processing equipment and broadcast and test equipment amplification.
The LED operation is independent of the switching function allowing designers to freely assign the LED illumination for a wide variety of status options.
- Type: Push button switch for right angled PCB mounting
- Illumination colour: Green
- Switch action: Latched
- Contact configuration: DPDT
- Maximum contact voltage: 30V DC
- Maximum rated current: 300mA
- Contact resistance: 20 mΩ max
- Terminal type: Solder pins
- Shaft Dimension: 3.3 x 3.3 mm
| Type |
PCB switch |
| Contact Configuration |
On / on |
| Switch Function |
On-On |
| Current Rating |
300mA |
| Mounting |
PCB |
| Voltage Rating |
30V |
| Illumination |
Green |
| Panel Cutout Dimensions |
N/A |
| Illumination Type |
LED |
| Shaft Dimensions |
3.3 x 3.3mm |