R-TECH Buzzers (Low Profile) 11.6mm dia

R-TECH Brand: R-TECH

A PCB mounting buzzer with a loud but pleasant 85dB tone, operating from a 12V DC supply. The buzzer is only 7.5mm high when mounted on the PCB. It will work with a supply voltage ranging from 8 to 15V DC. Supply polarity is marked on the bottom of the top of the housing as an aid to installation. The case is finished in black.

  • The base of the device is potted to maximise protection against flux contamination
  • Masking label is included over the sound emission hole to permit board cleaning
  • Encapsulated in a low profile housing making them particularly suitable for inclusion in miniature electronics instrumentation
  • Supplied with PCB pins for direct mounting to PCBs
  • Small / low profile design
  • Compact rich sound
  • Pitch 7.6mm
  • Application: cellular phones, pagers, communication equipment, computers, household appliances, security of electronic devices
  • Dimensions 11.6 x 11.6 x 7.5mm
  • Description Image Product Buy Pricing (Ex VAT) Voltage Rating Type
    R-TECH 524434 6V Buzzer (Low Profile) 11.6mm dia
    R-TECH 524434 6V Buzzer (Low Profile) 11.6mm dia
    Standard range
    Order code: 52-4434
    MPN: 524434

    Despatched same day - 8,779 in stockAdditional quantity lead time 6 months
    1+ £1.18
    25+ £0.988
    50+ £0.889
    100+ £0.821
    500+ £0.763
    1000+ £0.712
    Price per unit Ex VAT
    6V Buzzer
    R-TECH 524435 12V Buzzer (Low Profile) 11.6mm dia
    R-TECH 524435 12V Buzzer (Low Profile) 11.6mm dia
    Standard range
    Order code: 52-4435
    MPN: 524435

    Despatched same day - 7,892 in stockAdditional quantity lead time 6 months
    1+ £1.18
    25+ £0.988
    50+ £0.889
    100+ £0.821
    500+ £0.763
    1000+ £0.712
    Price per unit Ex VAT
    12V Buzzer

    Trustpilot