R-TECH 857090 AC/DC Adapter 9VDC 5A 45W C14 2.1mm Desktop Low Noise

MPN
857090
Brand
R-TECH
EAN-13
5053556012121
Order Code
85-7090
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £21.86
5+ £19.30
10+ £18.23
25+ £17.27
50+ £16.40
100+ £15.62
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 147 in stockAdditional quantity lead time 5 months

This R-TECH 9VDC 5A Desktop, low noise power adapter has a standard C14 input connector making it suitable for all socket types.

This product is ideal for use with Audio applications where the additional filtering and low noise can help to reduce audible noise. It is also suitable for any application that requires a 45W power supply with a 2.1x5.5x12mm Centre Positive connector.

Safety tested to the latest standards this product has DOE level VI efficiency performance and features over current and short circuit protection to EN62368.


  • Very low ripple and noise
  • 45W rated output power
  • C14 Input
  • DOE level VI efficiency performance
  • Over-current protection
  • Short circuit protection
  • EN62368 approved

Designed for indoor use only, and not suitable for use in damp or wet conditions.


Type Desktop Power Adapter
Input Voltage 90 - 264V AC
Output Voltage 9V
Plug Type Right-angle 2.1 x 5.5 x 12mm female
Output Current 5A
Power Rating 45W
AC Input Plug Nationality C14 Input
Dimensions 122 x 50 x 34mm
Polarity Centre positive
Supply Voltage Range 100 to 240V AC

Reviews

Be the first to submit a review

Trustpilot