R-TECH 857082 AC/DC Adapter 12vdc 3.5amp C14 Desktop

MPN
857082
Brand
R-TECH
EAN-13
5053556008032
Order Code
85-7082
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £12.43
5+ £11.53
10+ £11.20
25+ £11.05
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 131 in stockAdditional quantity lead time 7 days

This R-TECH 12VDC 3.5A desktop power adapter has a standard C14 input connector making it suitable for all socket types.

This product is ideal for use with Audio Visual equipment, IT equipment and CCTV systems that require a 42W power supply with 2.1x5.5x12mm Centre Positive connector.

Safety tested to the latest standards this product has DOE level VI efficiency performance and features over current and short circuit protection to EN62368.


  • 42W rated output power
  • C14 Input
  • DOE level VI efficiency performance
  • Over-current protection
  • Short circuit protection
  • EN62368 approved

Designed for indoor use only, and not suitable for use in damp or wet conditions.


Type Desktop Power Adapter
Input Voltage 90 - 264V AC
Output Voltage 12V
Plug Type 2.1 x 5.5 x 12mm female barrel
Output Current 3.5A
Power Rating 42W
AC Input Plug Nationality C14 Input
Dimensions (L x W x H) 117.5 x 47.5 x 34mm
Polarity Centre positive
Supply Voltage Range 100 to 240V

Reviews

Be the first to submit a review

Trustpilot