R-TECH 857059 SAC305 Solder 2% L0 Flux Halide-Free 1.0mm 100g Reel

MPN
857059
Brand
R-TECH
EAN-13
5053556036813
Order Code
85-7059
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £36.94
5+ £34.96
10+ £33.18
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 25 in stockAdditional quantity lead time 4 weeks

R-TECH 857025 SAC305 Solder 2% LO HF is a high purity, lead-free and halide-free, no clean solder wire. It has a low melting point with a fast flow (2%) Rosin flux core.
The silver content in SAC305 solder results in a superior alloy, with improved solder flow and reliable joint finish.
It provides a high quality solder that is both user and environmentally friendly.

Suitable for both hand and automated, high integrity soldering applications for both IPC-6011 Class 2 and Class 3 electronic products.


  • 20SWG (1mm) diameter
  • Solder Composition: 96.5% tin, 3% silver, 0.5% copper
  • Melting temperature: 217-220°C
  • Halide Free
  • No-clean formulation
  • Low odour, non-offensive fumes
  • Suitable for hand or automated soldering
  • Silver content minimises leaching from terminations with improved resistance to thermal fatigue
  • Supplied on a 100g reel
Flux Type No clean
Leaded / Lead-Free Lead-free
Melting Temperature 217 to 220°C
Solder Alloy Sn96.5Ag3Cu0.5
Type Wire
Weight 100g
Wire Diameter 1
Wire Gauge (SWG) 20

Reviews

Be the first to submit a review

Trustpilot