R-TECH 857056 SC100e Solder 2% L1 Flux <0.5% Halide 0.5mm 100g Reel

MPN
857056
Brand
R-TECH
EAN-13
5053556036783
Order Code
85-7056
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £21.27
5+ £20.13
10+ £19.10
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 25 in stockAdditional quantity lead time 4 weeks

R-TECH 857018 SC100e Solder 2% L1 Flux is a high purity, lead-free, no clean solder wire. It has a fast flow (2%) flux core.
The Halide content in the SC100e solder results in improved soldering performance, with increased soldering speed. SC100e is designed to offer excellent soldering performance, reduced dross and minimal residue, for a reliable joint with a shiny solder finish.
It provides a lower cost alternative to SAC305 solder.

Suitable for both hand and automated soldering applications for IPC-6011 Class 2 electronic products.


  • 26SWG (0.5mm) diameter
  • Solder Composition: 99.3-99.5% tin, 0.5-0.7% copper
  • Melting Temperature: 227°C
  • No-clean formulation
  • Powerful wetting, high speed solder
  • Low odour, non-offensive fumes
  • Suitable for hand or high speed automated soldering
  • Supplied on a 100g reel
Flux Type No clean
Leaded / Lead-Free Lead-free
Melting Temperature 227°C
Solder Alloy Sn99.3-99.5Cu0.5-0.7
Type Wire
Weight 100g
Wire Diameter 0.50
Wire Gauge (SWG) 26

Reviews

Be the first to submit a review

Trustpilot