R-TECH 857014 SC100e Solder 2% L1 Flux <0.5% Halide 1.2mm 250g Reel

MPN
857014
Brand
R-TECH
EAN-13
5053556008667
Order Code
85-7014
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £34.73
5+ £32.96
10+ £30.87
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 13 in stockAdditional quantity lead time 14 days

R-TECH 857014 SC100e Solder 2% L1 Flux is a high purity, lead-free, no clean solder wire. It has a fast flow (2%) flux core.
The Halide content in the SC100e solder results in improved soldering performance, with increased soldering speed. SC100e is designed to offer excellent soldering performance, reduced dross and minimal residue, for a reliable joint with a shiny solder finish.
It provides a lower cost alternative to SAC305 solder.

Suitable for both hand and automated soldering applications for IPC-6011 Class 2 electronic products.


  • 18SWG (1.2mm) diameter
  • Solder Composition: 99.3-99.5% tin, 0.5-0.7% copper
  • Melting Temperature: 227°C
  • No-clean formulation
  • Powerful wetting, high speed solder
  • Low odour, non-offensive fumes
  • Suitable for hand or high speed automated soldering
  • Supplied on a 250g reel
Flux Type No clean
Leaded / Lead-Free Lead-free
Melting Temperature 227°C
Solder Alloy Sn99.3-99.5Cu0.5-0.7
Type Wire
Weight 250g
Wire Diameter 1.2mm
Wire Gauge (SWG) 18

Reviews

Be the first to submit a review

Trustpilot