R-TECH 783814 SMT Tactile Switch 6 x 6mm Height 5.0mm 250gf

MPN
783814
Brand
R-TECH
EAN-13
5053556011407
Order Code
78-3814
Country of Origin
China
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
10+ £0.151
50+ £0.087
100+ £0.074
250+ £0.066
600+ £0.061
1200+ £0.057
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
Despatched same day - 39,500 in stockAdditional quantity lead time 5 months

R-TECH 783814 SMT Tactile Switch 6x6mm Height 5mm 250gf - A surface mounted tactile switch.
  • Height: 5mm
  • Body size: 6 x 6mm
  • Current rating: 50mA
  • Operating Force: 250gf
  • Positive switch action
  • Normally open single pole contacts
  • Four terminal mounting for additional stability
Type Tactile switch
Contact Configuration SPST
Switch Function Off/(On)
Current Rating (A) 50A
Orientation Vertical/ Top Actuator
Outline Dimensions (L x W) 6 mm x 6 mm
Illumination None
Operating Force 250gf
Action Off / (on)

Reviews

Be the first to submit a review

Trustpilot