R-TECH 616417 RTKC Automotive Relay, 12VDC, 30A, SPST, PCB Mount

Image Representative of Range

R-TECH 616417 RTKC Automotive Relay, 12VDC, 30A, SPST, PCB Mount

MPN
616417
Brand
R-TECH
EAN-13
5053556032976
Order Code
61-6417
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £2.26
10+ £1.75
25+ £1.43
100+ £1.24
250+ £1.11
500+ £0.982
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 2,000 in stockAdditional quantity lead time 12 weeks

The R-TECH RTKC automotive relay is a 12VDC, 30A, single pole single throw device designed for PCB mounting. This relay offers reliable switching performance for automotive electrical systems and related applications. Typical uses include switching high-current circuits in vehicles, such as headlights, fuel pumps, or cooling fans.
  • Small and compact
  • Available in single and twin relay
  • CMA53 - single relay, CMA532 - twin relay
  • CMA53 Dimensions: 13.0×12.0×10.0(mm)
  • CMA532 Dimensions: 23.6×13.0×10.0(mm)
  • High contact capacity 30A
  • Low noise operation
  • Contains no lead and features cadmium-free contacts ensuring environment-friendly use
  • Enclosure: S - Plastic Sealed Type
  • Contact Material: Ag Alloy
  • Electrical Life: 100,000 operations
Contact Configuration SPST
Type Automotive Relay
Coil Voltage 12V
Switching Current 30A
Coil Resistance 261Ω
Height 10mm
Length 13mm
Mounting Type PCB
Width 12mm

Reviews

Be the first to submit a review

Trustpilot