R-TECH 524626 Microphone (Omni-directional) 3mm, leads

MPN
524626
Brand
R-TECH
EAN-13
5053556008971
Order Code
52-4626
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Size:

    3mm x 1.5mm 4mm
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £2.98
25+ £2.74
50+ £2.66
100+ £2.60
250+ £2.53
500+ £2.45
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 454 in stockAdditional quantity lead time 7 days

The R-TECH 524626 (Omni-directional) Microphone measures 3mm x 1.5mm with an operating voltage of 2V.
  • Directivity: Omni-directional
  • Diameter: 3mm
  • Terminal Type: Wire leads
  • Operating Voltage: 2V
  • Current Consumption: 0.5mA
  • Frequency: 50-16000Hz
  • Sensitivity: -44dB
  • Dimensions: 3mm x 1.5mm
Type Microphone with leads
Size 3mm x 1.5mm
Direction Omni-Directional
Impedance 2.2kΩ
Frequency Range 50 to16000Hz
Output Type -44 +/- 3dB

Reviews

Be the first to submit a review

Trustpilot