R-TECH 524418 Insulating spacer, Internal/internal, M6, 30 mm

MPN
524418
Brand
R-TECH
EAN-13
5053556004799
Order Code
52-4418
Country of Origin
India
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £1.43
10+ £1.25
25+ £1.15
50+ £1.05
100+ £0.945
250+ £0.885
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 40 in stock

A glass-filled polyester insulating spacer with two internal M6 metal threads that are electrically insulated from each other.


  • Thread: M6
  • Length: 30mm
  • Nominal voltage: 600V AC / 750V DC
  • Electric strength: >10kV/mm
  • Creepage distances - index (V): + 600V
  • Roll-over resistance: +180s
  • Impact strength: 250J/m
Type Hexagonal threaded: F-F
Body Length 30mm
External Width 33mm
Material Glass filled polyester
Thread M6
Thread Size M6

Reviews

Be the first to submit a review

Trustpilot