R-TECH Insulating Spacers, Female-Female, 30mm

R-TECH Brand: R-TECH

Glass-filled polyester insulating spacers with two internal metal threads that are electrically insulated from each other.

  • Available with M6 or M8 threads
  • Length: 30mm
  • Nominal voltage: 600V AC / 750V DC
  • Electric strength: >10kV/mm
  • Creepage distances - index (V): + 600V
  • Roll-over resistance: +180s
  • Impact strength: 250J/m
Description Image Product Buy Pricing (Ex VAT) Thread Thread Size Type Body Length External Width Material
R-TECH 524418 Insulating spacer, Internal/internal, M6, 30 mm
R-TECH 524418 Insulating spacer, Internal/internal, M6, 30 mm
Standard range
Order code: 52-4418
MPN: 524418

Despatched within 4 working days - 40 in stock
1+ £1.43
10+ £1.25
25+ £1.15
50+ £1.05
100+ £0.945
250+ £0.885
Price per unit Ex VAT
M6 M6 Hexagonal threaded: F-F 30mm 33mm Glass filled polyester
R-TECH 524419 Insulating spacer, Internal/internal, M8, 30 mm
R-TECH 524419 Insulating spacer, Internal/internal, M8, 30 mm
Standard range
Order code: 52-4419
MPN: 524419

Despatched within 4 working days - 1,032 in stock
1+ £1.65
10+ £1.42
25+ £1.30
50+ £1.19
100+ £1.08
250+ £0.997
Price per unit Ex VAT
M8 M8 Hexagonal threaded: F-F 30mm 33mm Glass filled polyester

Trustpilot