R-TECH 524399 Hex Threaded M-F A2 St/St Pillar 7mm A/F M4 12mm - Pk 25

MPN
524399
Brand
R-TECH
EAN-13
5053556004683
Order Code
52-4399
Country of Origin
Germany
  • Free UK shipping available
  • Quickly find another product in this range by Body Length:

    10mm 12mm
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £12.01
5+ £11.65
10+ £11.24
20+ £11.10
50+ £10.92
100+ £10.69
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 44 in stock

These 7mm AF hexagonal male to female spacers have an M4 tapped hole and threaded stud.

Their undercut design removes the need for washers in assembly and gives a flush fit.


  • Body length: 12mm
  • Hole threaded depth: 8mm
  • Stud length: 8mm
  • Width across flats: 7mm
  • Undercut design in accordance with DIN 76-B
  • Material: stainless steel to EN DIN 10088: X8CrNiS18-9
  • Tensile strength: 750 N/mm² min.
  • Material number: 1.4305
  • Tolerance for length dimensions: ± 0.1 mm
  • Supplied in packs of 25
Type Hexagonal threaded: M-F
Body Length 12mm
External Width 7mm
Material Stainless steel
Thread Size M4

Reviews

Be the first to submit a review

Trustpilot